857-017-547-102

Heilind Number:EDA857-017-547-102
Manufacturer:EDAC
Manufacturer Number:857-017-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-102

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in rigorous environments, this connector features a single row of 17 positions with a .156-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The sleek black design adds a professional touch, while the straight mount orientation offers easy installation. Trust in this connector for efficient and secure board-to-board PCB connections.