857-017-547-103

Heilind Number:EDA857-017-547-103
Manufacturer:EDAC
Manufacturer Number:857-017-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient integration. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it suitable for a wide range of operating environments. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications that require robust performance. Upgrade your connectivity solutions with this essential component.