857-017-547-104

Heilind Number:EDA857-017-547-104
Manufacturer:EDAC
Manufacturer Number:857-017-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The 17 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this high-quality component.