857-017-547-107

Heilind Number:EDA857-017-547-107
Manufacturer:EDAC
Manufacturer Number:857-017-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features 17 positions in a single row, with a .156-inch pitch and .2-inch row spacing for efficient PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and conductivity in demanding industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets stringent performance standards. Suitable for board-to-board PCB connections, this straight-mount connector is an essential component for robust electronic systems.