857-017-547-108

Heilind Number:EDA857-017-547-108
Manufacturer:EDAC
Manufacturer Number:857-017-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-108

Detailed Description

Our High Temp Card Edge Connector is an essential component for reliable PCB connections in demanding environments. Designed for high-temperature applications, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The 17 positions and copper alloy contacts guarantee efficient power and signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for your critical connectivity needs.