857-017-547-112

Heilind Number:EDA857-017-547-112
Manufacturer:EDAC
Manufacturer Number:857-017-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a single row configuration and a total of 17 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for applications that require high reliability. Trust in its straight mount orientation for secure and stable installation. Upgrade your board-to-board connections with this essential component.