857-017-553-101

Heilind Number:EDA857-017-553-101
Manufacturer:EDAC
Manufacturer Number:857-017-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-553-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row housing with 17 copper alloy contact positions, it ensures reliable power transmission at a maximum amperage of 5A. The UL 94V-0 Polyphenylene Sulfide construction guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connectivity in a right-angle mount orientation. Perfect for industrial applications, it meets rigorous standards for quality and performance. Elevate your PCB design with this essential component.