857-017-553-102

Heilind Number:EDA857-017-553-102
Manufacturer:EDAC
Manufacturer Number:857-017-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish, this connector boasts a single row of 17 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees high performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation offers versatility in installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Trust in this connector for your critical board-to-board connections, delivering a seamless link for your electronic components.