857-017-553-104

Heilind Number:EDA857-017-553-104
Manufacturer:EDAC
Manufacturer Number:857-017-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-553-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row configuration with 17 positions offers seamless connectivity, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB connections with this essential component.