857-017-553-107

Heilind Number:EDA857-017-553-107
Manufacturer:EDAC
Manufacturer Number:857-017-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-553-107

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black color, this connector features a single row layout with 17 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board PCB connections.