857-017-553-112

Heilind Number:EDA857-017-553-112
Manufacturer:EDAC
Manufacturer Number:857-017-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-553-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in extreme heat environments. Featuring a single row design and 17 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-performance applications where reliability is key. Elevate your connectivity solutions with this essential component.