857-017-554-101

Heilind Number:EDA857-017-554-101
Manufacturer:EDAC
Manufacturer Number:857-017-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage rating of 5A. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With a single row layout and 17 positions, it offers seamless integration for your PCB applications. The right-angle mount orientation and standard .156 inch pitch provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Discover superior connectivity with this essential component for your circuitry needs.