857-017-554-102

Heilind Number:EDA857-017-554-102
Manufacturer:EDAC
Manufacturer Number:857-017-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row housing featuring 17 copper alloy positions, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Elevate your connectivity solutions with this essential component.