857-017-554-103

Heilind Number:EDA857-017-554-103
Manufacturer:EDAC
Manufacturer Number:857-017-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure power delivery at up to 5 A. With 17 positions and a single row layout, it offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing provide easy installation, while the right angle mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in its quality for seamless board-to-board connections in your electronic projects.