857-017-554-104

Heilind Number:EDA857-017-554-104
Manufacturer:EDAC
Manufacturer Number:857-017-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With 17 positions and a single row configuration, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for any project. Elevate your connectivity with this high-quality Card Edge Connector.