857-017-554-107

Heilind Number:EDA857-017-554-107
Manufacturer:EDAC
Manufacturer Number:857-017-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features 17 positions in a single row, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature settings ranging from -40 to 105°C. With a current rating of 5A and copper alloy contacts, this connector guarantees efficient power transmission. Its right-angle mount orientation and .156-inch pitch facilitate easy installation and alignment on your PCB. Trust in this connector for robust and secure card edge connections in your electronic assemblies.