857-017-554-112

Heilind Number:EDA857-017-554-112
Manufacturer:EDAC
Manufacturer Number:857-017-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-554-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 17 positions, crafted with durable Copper Alloy contacts for reliable power transmission. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. The right-angle mount orientation allows for efficient board-to-board connections, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.