857-017-557-101

Heilind Number:EDA857-017-557-101
Manufacturer:EDAC
Manufacturer Number:857-017-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a single row layout with 17 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our quality product to streamline your board-to-board connections with ease and precision.