857-017-557-102

Heilind Number:EDA857-017-557-102
Manufacturer:EDAC
Manufacturer Number:857-017-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row layout and right angle mount orientation, it offers seamless integration into your setup. Copper alloy contacts, rated for 5 A, provide efficient power transmission, while the .156 inch pitch and .2 inch row spacing accommodate precise connections. Boasting 17 positions, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Trust in its quality for your connectivity needs. #PCBConnectors #BoardToBoardConnectors #CardEdgeConnectors #HighTempConnectors