857-017-557-103

Heilind Number:EDA857-017-557-103
Manufacturer:EDAC
Manufacturer Number:857-017-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in the most demanding settings. With a single row layout and 17 positions, it offers ample connectivity options while maintaining efficient use of space on your PCB. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for seamless integration, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Elevate your connectivity solutions with this essential component.