857-017-557-104

Heilind Number:EDA857-017-557-104
Manufacturer:EDAC
Manufacturer Number:857-017-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 17 copper alloy contact positions spaced at a pitch of .156 inches, it offers seamless integration for various applications. The right-angle mount orientation adds flexibility to your setup, while the 5A amperage rating guarantees efficient power transmission. Upgrade your board-to-board connections with this essential component, a must-have in any electronics assembly kit.