857-017-557-108

Heilind Number:EDA857-017-557-108
Manufacturer:EDAC
Manufacturer Number:857-017-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-108

Detailed Description

Meet the demands of high-temperature environments with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a single row of 17 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Ideal for a variety of applications, from industrial machinery to telecommunications systems, this black connector is a essential component for your PCB assembly needs.