857-017-557-112

Heilind Number:EDA857-017-557-112
Manufacturer:EDAC
Manufacturer Number:857-017-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-557-112

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a single row of 17 positions, perfect for seamless board-to-board integration. Its black UL 94V-0 Polyphenylene Sulfide housing ensures both durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. The right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Trust in our high-quality connector to deliver consistent, high-amperage performance, meeting the most stringent standards with ease. Elevate your PCB connections today with this essential component.