857-017-558-101

Heilind Number:EDA857-017-558-101
Manufacturer:EDAC
Manufacturer Number:857-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-101

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and a total of 17 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.