857-017-558-102

Heilind Number:EDA857-017-558-102
Manufacturer:EDAC
Manufacturer Number:857-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. The Copper Alloy contact material offers excellent conductivity, with a 5A amperage rating suitable for a wide range of applications. With a single row layout and 17 positions, it's perfect for streamlined board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your connectivity solutions with this high-quality connector.