857-017-558-104

Heilind Number:EDA857-017-558-104
Manufacturer:EDAC
Manufacturer Number:857-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under high temperatures. With a single row configuration and a total of 17 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision and stability. Perfect for space-saving installations, it can be mounted at a right angle for convenient access. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your projects with this top-quality connector, a must-have in the world of electronics.