857-017-558-107

Heilind Number:EDA857-017-558-107
Manufacturer:EDAC
Manufacturer Number:857-017-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector features a single row layout with 17 positions, perfect for seamless integration in your PCB setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient transmission of up to 5A of power. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. Its right-angle mount orientation further adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your board-to-board connections with this essential component.