857-017-558-108

Heilind Number:EDA857-017-558-108
Manufacturer:EDAC
Manufacturer Number:857-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-108

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity, ensuring reliable power distribution. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row and 17 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch ensure stable and efficient data transfer. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.