857-017-558-112

Heilind Number:EDA857-017-558-112
Manufacturer:EDAC
Manufacturer Number:857-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector boasts a 5 A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout, it offers 17 positions for seamless board-to-board connections, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for demanding applications in various industries. Explore our range of connectors for comprehensive solutions to your connectivity needs.