857-017-559-101

Heilind Number:EDA857-017-559-101
Manufacturer:EDAC
Manufacturer Number:857-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-559-101

Detailed Description

Enhance your PCB connections with this high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. With one row of 17 copper alloy contacts, it ensures secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.