857-017-559-102

Heilind Number:EDA857-017-559-102
Manufacturer:EDAC
Manufacturer Number:857-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a single row configuration and 17 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Elevate your PCB assembly with this essential component.