857-017-559-107

Heilind Number:EDA857-017-559-107
Manufacturer:EDAC
Manufacturer Number:857-017-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-559-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 17 positions, it offers ample space for secure connections. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Its right-angle mount orientation makes it suitable for various design configurations. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications where consistent performance is crucial. Trust in its quality and durability for seamless board-to-board connections in your projects.