857-017-559-108

Heilind Number:EDA857-017-559-108
Manufacturer:EDAC
Manufacturer Number:857-017-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 17 positions, ensuring seamless integration on your circuit board. Crafted with precision, it boasts durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, guaranteeing reliable power transmission at up to 5A. The right-angle mount orientation offers flexibility in installation, while the .156" pitch and .2" row spacing facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Upgrade your connectivity solutions with this essential component, meeting the highest standards of performance and durability.