857-018-400-202

Heilind Number:EDA857-018-400-202
Manufacturer:EDAC
Manufacturer Number:857-018-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-400-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in extreme conditions, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 5A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers seamless board-to-board connectivity with a .156" pitch and .2" row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector for unparalleled performance and durability.