857-018-400-204

Heilind Number:EDA857-018-400-204
Manufacturer:EDAC
Manufacturer Number:857-018-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-400-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a total of 18 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's the perfect solution for high-temp environments. Trust in this connector for seamless and secure electronic connections.