857-018-400-207

Heilind Number:EDA857-018-400-207
Manufacturer:EDAC
Manufacturer Number:857-018-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-400-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed to withstand extreme environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Suitable for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects.