857-018-400-208

Heilind Number:EDA857-018-400-208
Manufacturer:EDAC
Manufacturer Number:857-018-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-400-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any environment. With two rows of contacts made from Copper Alloy, it offers reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. With 18 positions available, it accommodates a wide range of circuit configurations. Its straight mount orientation allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in extreme conditions. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.