857-018-401-102

Heilind Number:EDA857-018-401-102
Manufacturer:EDAC
Manufacturer Number:857-018-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a single row with 18 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand extreme temperatures ranging from -40 to 105 °C. The housing material offers robust protection, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Whether for industrial machinery or telecommunications equipment, this black connector, with a straight mount orientation, is the ideal choice for ensuring secure and efficient PCB connections in even the most demanding environments.