857-018-401-104

Heilind Number:EDA857-018-401-104
Manufacturer:EDAC
Manufacturer Number:857-018-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-401-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 18 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing provide convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and high-temp environments. Its straight mount orientation adds versatility, making it easy to integrate into your designs. Upgrade your PCB connections with this essential component.