857-018-401-107

Heilind Number:EDA857-018-401-107
Manufacturer:EDAC
Manufacturer Number:857-018-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 5A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing for maximum reliability. Its single-row design features 18 copper alloy contact positions, with a .156-inch pitch and .2-inch row spacing for seamless integration. Perfect for straight mounting orientation, it ensures secure and efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup.