857-018-401-108

Heilind Number:EDA857-018-401-108
Manufacturer:EDAC
Manufacturer Number:857-018-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-401-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row arrangement and 18 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Elevate your connectivity solutions with this essential component.