857-018-405-101

Heilind Number:EDA857-018-405-101
Manufacturer:EDAC
Manufacturer Number:857-018-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-405-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery. Featuring 18 positions in a single row, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your setup with this essential component for seamless board-to-board connections.