857-018-405-103

Heilind Number:EDA857-018-405-103
Manufacturer:EDAC
Manufacturer Number:857-018-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-405-103

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a contact material of copper alloy, it guarantees efficient conductivity, while the 18 positions and 1 row configuration provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration, and with a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your board-to-board PCB connection needs.