857-018-405-104

Heilind Number:EDA857-018-405-104
Manufacturer:EDAC
Manufacturer Number:857-018-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for top performance in demanding applications. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity even in high-temperature environments. The Copper Alloy contact material, rated for 5 A amperage, guarantees efficient power transmission. Featuring a single row with 18 positions and a pitch of .156 inches, it offers seamless integration on PCBs. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for robust and durable board-to-board connections. Elevate your electronic setups with this essential component.