857-018-405-107

Heilind Number:EDA857-018-405-107
Manufacturer:EDAC
Manufacturer Number:857-018-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-405-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 18 positions, ensuring seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential connector that's straight-mounted for easy integration. Trust in its quality for efficient and durable performance.