857-018-405-108

Heilind Number:EDA857-018-405-108
Manufacturer:EDAC
Manufacturer Number:857-018-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-405-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 18 positions, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Upgrade your connectivity solutions with this essential component.