857-018-420-201

Heilind Number:EDA857-018-420-201
Manufacturer:EDAC
Manufacturer Number:857-018-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-201

Detailed Description

Upgrade your electronic connections with this High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures ranging from -40 to 105 °C. Its 18 positions, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, ensure reliable and efficient board-to-board PCB connections. Crafted with high-quality Copper Alloy contacts, it guarantees a secure and low-resistance link, suitable for applications requiring a 5A amperage. Whether you need straight mount orientation or a right angle version, this black connector offers flexibility to suit your specific setup. Explore its versatility in various electronic systems, from industrial machinery to consumer electronics, and experience seamless connectivity like never before.