857-018-420-203

Heilind Number:EDA857-018-420-203
Manufacturer:EDAC
Manufacturer Number:857-018-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-203

Detailed Description

Elevate your high-temperature connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5A. With a pitch of .156 inches and 18 positions across 2 rows, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black connector to deliver consistent and efficient board-to-board connections.