857-018-420-204

Heilind Number:EDA857-018-420-204
Manufacturer:EDAC
Manufacturer Number:857-018-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both reliable and visually appealing. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for 18 positions. Its straight mount orientation ensures easy installation, while its ability to withstand temperatures ranging from -40 to 105°C guarantees reliable operation. Upgrade your connectivity solutions with this essential component for any electronics project.