857-018-420-207

Heilind Number:EDA857-018-420-207
Manufacturer:EDAC
Manufacturer Number:857-018-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-420-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of 18 copper alloy contacts, it ensures reliable power delivery even in high-stress applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial and automotive electronics. Trust in our Card Edge Connector for unparalleled quality and efficiency in your PCB designs.